STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T

RS kataloški broj:: 189-1015Probna marka: STMicroelectronicsProizvođački broj:: LM217T
brand-logo
Prikaži sve u Voltage Regulators

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.02 %/V

Load Regulation

0.3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-25 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Detalji o proizvodu

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

Linear Voltage Regulators, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Cijena na upit

STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T
Odaberite vrstu pakovanja

Cijena na upit

STMicroelectronics, 1.2 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM217T

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.02 %/V

Load Regulation

0.3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-25 °C

Height

9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Detalji o proizvodu

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

Linear Voltage Regulators, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati