Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Zemlja podrijetla
Morocco
RSD 1.176
RSD 23,514 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.411
RSD 28,217 komad ( isporučivo na traci) (s PDV-om)
Standard
50
RSD 1.176
RSD 23,514 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.411
RSD 28,217 komad ( isporučivo na traci) (s PDV-om)
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po traka |
---|---|---|
50 - 450 | RSD 23,514 | RSD 1.176 |
500 - 950 | RSD 22,208 | RSD 1.110 |
1000+ | RSD 20,902 | RSD 1.045 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Zemlja podrijetla
Morocco