Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Maximum Operating Frequency
100 kHz
KM 30,31
KM 0,606 Each (Supplied on a Reel) (bez PDV-a)
KM 35,46
KM 0,709 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
KM 30,31
KM 0,606 Each (Supplied on a Reel) (bez PDV-a)
KM 35,46
KM 0,709 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
50 - 90 | KM 0,606 | KM 6,06 |
100 - 240 | KM 0,567 | KM 5,67 |
250+ | KM 0,528 | KM 5,28 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.3MHz
Maximum Operating Frequency
100 kHz