STMicroelectronics M24512-RMN6TP, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS kataloški broj:: 686-2249robna marka: STMicroelectronicsProizvođački broj:: M24512-RMN6TP
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Informacije o stanju skladišta trenutno nisu dostupne.

KM 10,56

KM 2,112 Each (In a Pack of 5) (bez PDV-a)

KM 12,36

KM 2,471 Each (In a Pack of 5) (s PDV-om)

STMicroelectronics M24512-RMN6TP, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Odaberite vrstu pakovanja

KM 10,56

KM 2,112 Each (In a Pack of 5) (bez PDV-a)

KM 12,36

KM 2,471 Each (In a Pack of 5) (s PDV-om)

STMicroelectronics M24512-RMN6TP, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, STMicroelectronics

EEPROM Serial Access - STMicroelectronics