Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
8
Organisation
4 K x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.1 x 3.1 x 0.55mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
4 K
Minimum Operating Temperature
-40 °C
€ 16,50
€ 0,33 Each (In a Pack of 50) (bez PDV-a)
€ 19,30
€ 0,386 Each (In a Pack of 50) (s PDV-om)
Standard
50
€ 16,50
€ 0,33 Each (In a Pack of 50) (bez PDV-a)
€ 19,30
€ 0,386 Each (In a Pack of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMemory Size
32kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
8
Organisation
4 K x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.1 x 3.1 x 0.55mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
450ns
Data Retention
200yr
Number of Words
4 K
Minimum Operating Temperature
-40 °C