STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C

RS kataloški broj:: 920-6250brend: STMicroelectronicsProizvođački broj:: M24M01-RMN6TP
brand-logo
Prikaži sve u EEPROM

Tehnička dokumentacija

Tehnički podaci

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

500ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 378.841

RSD 151,536 komad (u Reel od 2500) (bez PDV-a)

RSD 454.609

RSD 181,843 komad (u Reel od 2500) (s PDV-om)

STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C

RSD 378.841

RSD 151,536 komad (u Reel od 2500) (bez PDV-a)

RSD 454.609

RSD 181,843 komad (u Reel od 2500) (s PDV-om)

STMicroelectronics M24M01-RMN6TP, 1Mbit Serial EEPROM Memory, 500ns 8-Pin SOIC Serial-I2C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

500ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Detalji o proizvodu

Electrically Erasable PROM Serial I²C, STMicroelectronics

EEPROM Serial Access - STMicroelectronics