Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8192 x 8 bit
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
8192
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
RSD 1.476
RSD 295,235 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.771
RSD 354,282 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 1.476
RSD 295,235 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.771
RSD 354,282 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8192 x 8 bit
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
8192
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu