STMicroelectronics M95320-DFMN6TP, 32kbit Serial EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI

RS kataloški broj:: 829-4512Probna marka: STMicroelectronicsProizvođački broj:: M95320-DFMN6TP
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Memory Size

32kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

80ns

Detalji o proizvodu

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

komadno (isporučuje se u namotaju) (bez PDV-a)

STMicroelectronics M95320-DFMN6TP, 32kbit Serial EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
Odaberite vrstu pakovanja

Cijena na upit

komadno (isporučuje se u namotaju) (bez PDV-a)

STMicroelectronics M95320-DFMN6TP, 32kbit Serial EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Memory Size

32kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Number of Words

4096

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

80ns

Detalji o proizvodu

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics