STMicroelectronics, MLPF-WL, Signal Filter 413 → 479MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm

RS kataloški broj:: 366-220robna marka: STMicroelectronicsProizvođački broj:: MLPF-WL-04D3
brand-logo
Prikaži sve u Signal Filters

Tehnička dokumentacija

Tehnički podaci

Series

MLPF-WL

Mounting Type

Surface Mount

Operating Frequency

413 → 479MHz

Package/Case

CSPG

Dimensions

1.47 x 1.87 x 0.63mm

Zemlja podrijetla

China

€ 0,57

€ 0,57 Each (bez PDV-a)

€ 0,67

€ 0,67 Each (s PDV-om)

STMicroelectronics, MLPF-WL, Signal Filter 413 → 479MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm

€ 0,57

€ 0,57 Each (bez PDV-a)

€ 0,67

€ 0,67 Each (s PDV-om)

STMicroelectronics, MLPF-WL, Signal Filter 413 → 479MHz, CSPG, SMD, 1.47 x 1.87 x 0.63mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9€ 0,57
10 - 99€ 0,53
100 - 499€ 0,50
500 - 999€ 0,48
1000+€ 0,44

Tehnička dokumentacija

Tehnički podaci

Series

MLPF-WL

Mounting Type

Surface Mount

Operating Frequency

413 → 479MHz

Package/Case

CSPG

Dimensions

1.47 x 1.87 x 0.63mm

Zemlja podrijetla

China