Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.2V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
47.6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Automotive Standard
AEC-Q101
Length
4.6mm
Maximum Reverse Leakage Current
1µA
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalji o proizvodu
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605
Transient Voltage Suppressors, STMicroelectronics
€ 850,00
€ 0,34 komadno (u namotaju od 2500) (bez PDV-a)
€ 994,50
€ 0,398 komadno (u namotaju od 2500) (s PDV-om)
2500
€ 850,00
€ 0,34 komadno (u namotaju od 2500) (bez PDV-a)
€ 994,50
€ 0,398 komadno (u namotaju od 2500) (s PDV-om)
2500
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.2V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
47.6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Automotive Standard
AEC-Q101
Length
4.6mm
Maximum Reverse Leakage Current
1µA
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalji o proizvodu
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605