Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Reverse Leakage Current
500µA
Length
7.15mm
Width
6.25mm
Test Current
10mA
Height
2.45mm
Detalji o proizvodu
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
RSD 4.442
RSD 44,416 komad (isporučivo u Reel) (bez PDV-a)
RSD 5.330
RSD 53,299 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
100
RSD 4.442
RSD 44,416 komad (isporučivo u Reel) (bez PDV-a)
RSD 5.330
RSD 53,299 komad (isporučivo u Reel) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po kolut |
---|---|---|
100 - 180 | RSD 44,416 | RSD 888 |
200 - 980 | RSD 43,11 | RSD 862 |
1000+ | RSD 41,803 | RSD 836 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
13.4V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
746A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Reverse Leakage Current
500µA
Length
7.15mm
Width
6.25mm
Test Current
10mA
Height
2.45mm
Detalji o proizvodu