STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP

RS kataloški broj:: 686-4958Probna marka: STMicroelectronicsProizvođački broj:: ST232CDR
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Width

4mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Length

10mm

Height

1.65mm

Detalji o proizvodu

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

komadno (isporučuje se u namotaju) (bez PDV-a)

STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP
Odaberite vrstu pakovanja

Cijena na upit

komadno (isporučuje se u namotaju) (bez PDV-a)

STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.65mm

Width

4mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Length

10mm

Height

1.65mm

Detalji o proizvodu

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers