Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
1200 V
Series
MDmesh K5
Package Type
H2PAK-2
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon
Zemlja podrijetla
China
RSD 2.239
RSD 2.239 Each (bez PDV-a)
RSD 2.687
RSD 2.687 Each (s PDV-om)
Standard
1
RSD 2.239
RSD 2.239 Each (bez PDV-a)
RSD 2.687
RSD 2.687 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.239 |
10 - 99 | RSD 2.046 |
100 - 499 | RSD 1.965 |
500+ | RSD 1.897 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
1200 V
Series
MDmesh K5
Package Type
H2PAK-2
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon
Zemlja podrijetla
China