Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F030R8T6
Processor Type
MCU
Detalji o proizvodu
Discovery Kit for STM32F030R8 Microcontroller
STMicroelectronics 32F0308DISCOVERY kit lets you explore the ARM® Cortex™ STM32 F0 Value Line MCU features and allows a quick way to develop your applications. STs board is based on the 32-bit ARM® Cortex™ STM32F030R8T6 microcontroller including an embedded debug tool (ST-LINK/V2) as well as a prototyping board to attach additional devices.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
RSD 1.905
RSD 1.905 Each (bez PDV-a)
RSD 2.286
RSD 2.286 Each (s PDV-om)
1
RSD 1.905
RSD 1.905 Each (bez PDV-a)
RSD 2.286
RSD 2.286 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M0
Processor Family Name
STM
Processor Part Number
STM32F030R8T6
Processor Type
MCU
Detalji o proizvodu
Discovery Kit for STM32F030R8 Microcontroller
STMicroelectronics 32F0308DISCOVERY kit lets you explore the ARM® Cortex™ STM32 F0 Value Line MCU features and allows a quick way to develop your applications. STs board is based on the 32-bit ARM® Cortex™ STM32F030R8T6 microcontroller including an embedded debug tool (ST-LINK/V2) as well as a prototyping board to attach additional devices.
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. STs ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.