Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Length
7.2mm
ADCs
39 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
2 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu
STM32F303/313 Series Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces.
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
RSD 8.818
RSD 881,786 komad (isporučivo u traci) (bez PDV-a)
RSD 10.581
RSD 1.058,143 komad (isporučivo u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
10
RSD 8.818
RSD 881,786 komad (isporučivo u traci) (bez PDV-a)
RSD 10.581
RSD 1.058,143 komad (isporučivo u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 18 | RSD 881,786 | RSD 1.764 |
20 - 48 | RSD 823 | RSD 1.646 |
50+ | RSD 790,341 | RSD 1.581 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
1
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Length
7.2mm
ADCs
39 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
2 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu
STM32F303/313 Series Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces.
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.