Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
168MHz
RAM Size
4 kB, 192 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
2
Number of USART Channels
4
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
10.05mm
ADCs
24 x 12 bit
Height
0.5mm
Number of LIN Channels
1
Width
10.05mm
Dimensions
10.05 x 10.05 x 0.5mm
Pulse Width Modulation
2 x 16 bit
Program Memory Type
Flash
Detalji o proizvodu
STM32F407/417 Microcontrollers, STMicroelectronics
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. STs STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)
STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
KM 6.880,35
KM 40,954 Each (In a Tray of 168) (bez PDV-a)
KM 8.050,01
KM 47,916 Each (In a Tray of 168) (s PDV-om)
168
KM 6.880,35
KM 40,954 Each (In a Tray of 168) (bez PDV-a)
KM 8.050,01
KM 47,916 Each (In a Tray of 168) (s PDV-om)
168
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
168MHz
RAM Size
4 kB, 192 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
2
Number of USART Channels
4
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
10.05mm
ADCs
24 x 12 bit
Height
0.5mm
Number of LIN Channels
1
Width
10.05mm
Dimensions
10.05 x 10.05 x 0.5mm
Pulse Width Modulation
2 x 16 bit
Program Memory Type
Flash
Detalji o proizvodu
STM32F407/417 Microcontrollers, STMicroelectronics
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. STs STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)
STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.