STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP

RS kataloški broj:: 165-3235robna marka: STMicroelectronicsProizvođački broj:: STM32H743IIT6
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

STMicroelectronics

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

2 (2 x 32 bit)

Dimensions

24.1 x 24.1 x 1.45mm

Width

24.1mm

Height

1.45mm

Number of LIN Channels

4

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

20 x 16 bit

Length

24.1mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 867,20

€ 21,68 Each (In a Tray of 40) (bez PDV-a)

€ 1.084,00

€ 27,10 Each (In a Tray of 40) (s PDV-om)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP

€ 867,20

€ 21,68 Each (In a Tray of 40) (bez PDV-a)

€ 1.084,00

€ 27,10 Each (In a Tray of 40) (s PDV-om)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller, 400MHz, 2 MB Flash, 176-Pin LQFP

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

STMicroelectronics

Family Name

STM32H7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

400MHz

RAM Size

1 MB

USB Channels

2

Number of PWM Units

2 x 32 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

4

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

2 (2 x 32 bit)

Dimensions

24.1 x 24.1 x 1.45mm

Width

24.1mm

Height

1.45mm

Number of LIN Channels

4

Number of PCI Channels

0

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

20 x 16 bit

Length

24.1mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više