Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1 x OTG
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Pulse Width Modulation
2 x 16 bit
Height
1.45mm
Width
10mm
Maximum Number of Ethernet Channels
0
Data Rate
5Mbps
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Zemlja podrijetla
China
Detalji o proizvodu
STM32L4 Series Microcontrollers, STMicroelectronics
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
RSD 297.430
RSD 1.858,935 Each (In a Tray of 160) (bez PDV-a)
RSD 356.915
RSD 2.230,722 Each (In a Tray of 160) (s PDV-om)
160
RSD 297.430
RSD 1.858,935 Each (In a Tray of 160) (bez PDV-a)
RSD 356.915
RSD 2.230,722 Each (In a Tray of 160) (s PDV-om)
160
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
80MHz
RAM Size
128 kB
USB Channels
1 x OTG
Number of PWM Units
2 x 16 bit
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Pulse Width Modulation
2 x 16 bit
Height
1.45mm
Width
10mm
Maximum Number of Ethernet Channels
0
Data Rate
5Mbps
Instruction Set Architecture
RISC
Number of ADC Units
3
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Zemlja podrijetla
China
Detalji o proizvodu
STM32L4 Series Microcontrollers, STMicroelectronics
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.