Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220
Series
STO67N60DM6
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
59 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
25V
Transistor Material
Si
Number of Elements per Chip
1
KM 40,56
KM 20,282 Each (In a Pack of 2) (bez PDV-a)
KM 47,46
KM 23,73 Each (In a Pack of 2) (s PDV-om)
Standard
2
KM 40,56
KM 20,282 Each (In a Pack of 2) (bez PDV-a)
KM 47,46
KM 23,73 Each (In a Pack of 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 8 | KM 20,282 | KM 40,56 |
10 - 18 | KM 19,538 | KM 39,08 |
20 - 48 | KM 18,326 | KM 36,65 |
50 - 98 | KM 17,172 | KM 34,34 |
100+ | KM 16,937 | KM 33,87 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220
Series
STO67N60DM6
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
59 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
25V
Transistor Material
Si
Number of Elements per Chip
1