Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
7.2 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
850 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Length
10.4mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Height
9.15mm
Minimum Operating Temperature
-55 °C
Detalji o proizvodu
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
KM 219,05
KM 4,381 Each (In a Tube of 50) (bez PDV-a)
KM 256,29
KM 5,126 Each (In a Tube of 50) (s PDV-om)
50
KM 219,05
KM 4,381 Each (In a Tube of 50) (bez PDV-a)
KM 256,29
KM 5,126 Each (In a Tube of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
50 - 50 | KM 4,381 | KM 219,05 |
100 - 450 | KM 3,462 | KM 173,09 |
500 - 950 | KM 3,031 | KM 151,57 |
1000 - 4950 | KM 2,66 | KM 132,99 |
5000+ | KM 2,621 | KM 131,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
7.2 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
850 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Length
10.4mm
Typical Gate Charge @ Vgs
32 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Height
9.15mm
Minimum Operating Temperature
-55 °C
Detalji o proizvodu