Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
75A
Detalji o proizvodu
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
RSD 2.874
RSD 28,74 komad ( isporučivo na traci) (bez PDV-a)
RSD 3.449
RSD 34,488 komad ( isporučivo na traci) (s PDV-om)
Proizvodno pakovanje (traka)
100
RSD 2.874
RSD 28,74 komad ( isporučivo na traci) (bez PDV-a)
RSD 3.449
RSD 34,488 komad ( isporučivo na traci) (s PDV-om)
Proizvodno pakovanje (traka)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po traka |
---|---|---|
100 - 450 | RSD 28,74 | RSD 1.437 |
500 - 950 | RSD 22,208 | RSD 1.110 |
1000+ | RSD 18,289 | RSD 914 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
75A
Detalji o proizvodu
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.