Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
590mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
600A
Detalji o proizvodu
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 61,25
€ 2,45 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 71,66
€ 2,866 komadno (isporučuje se u namotaju) (s PDV-om)
Proizvodno pakovanje (kolut)
25
€ 61,25
€ 2,45 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 71,66
€ 2,866 komadno (isporučuje se u namotaju) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
25
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kolut |
---|---|---|
25 - 120 | € 2,45 | € 12,25 |
125 - 245 | € 2,40 | € 12,00 |
250+ | € 2,35 | € 11,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
590mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
600A
Detalji o proizvodu