Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDiode Configuration
Single
Maximum Forward Current
8A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
1000V
Package Type
TO-220Ins
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2V
Maximum Diode Capacitance
7pF
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
15.9mm
Dimensions
10.4 x 4.6 x 15.9mm
Zemlja podrijetla
China
Detalji o proizvodu
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
RSD 6.009
RSD 120,184 komad (u Tubi od 50) (bez PDV-a)
RSD 7.211
RSD 144,221 komad (u Tubi od 50) (s PDV-om)
50
RSD 6.009
RSD 120,184 komad (u Tubi od 50) (bez PDV-a)
RSD 7.211
RSD 144,221 komad (u Tubi od 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
50 - 50 | RSD 120,184 | RSD 6.009 |
100+ | RSD 96,67 | RSD 4.833 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDiode Configuration
Single
Maximum Forward Current
8A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
1000V
Package Type
TO-220Ins
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2V
Maximum Diode Capacitance
7pF
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
15.9mm
Dimensions
10.4 x 4.6 x 15.9mm
Zemlja podrijetla
China
Detalji o proizvodu