Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDiode Configuration
Single
Maximum Forward Current
8A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
400V
Package Type
TO-220AC
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
15.75mm
Dimensions
10.4 x 4.6 x 15.75mm
Zemlja podrijetla
China
Detalji o proizvodu
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
KM 17,60
KM 1,76 Each (In a Pack of 10) (bez PDV-a)
KM 20,59
KM 2,059 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 17,60
KM 1,76 Each (In a Pack of 10) (bez PDV-a)
KM 20,59
KM 2,059 Each (In a Pack of 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 40 | KM 1,76 | KM 17,60 |
50 - 90 | KM 1,702 | KM 17,02 |
100 - 240 | KM 1,604 | KM 16,04 |
250 - 490 | KM 1,486 | KM 14,86 |
500+ | KM 1,467 | KM 14,67 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDiode Configuration
Single
Maximum Forward Current
8A
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
400V
Package Type
TO-220AC
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Length
10.4mm
Width
4.6mm
Height
15.75mm
Dimensions
10.4 x 4.6 x 15.75mm
Zemlja podrijetla
China
Detalji o proizvodu