Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
52 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.045 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC
RSD 2.913
RSD 2.913 Each (bez PDV-a)
RSD 3.496
RSD 3.496 Each (s PDV-om)
Standard
1
RSD 2.913
RSD 2.913 Each (bez PDV-a)
RSD 3.496
RSD 3.496 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.913 |
5 - 9 | RSD 2.896 |
10+ | RSD 2.647 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
52 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.045 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC