Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.8V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
92 dB
Length
4.9mm
Width
3.9mm
Typical Input Voltage Noise Density
30nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Detalji o proizvodu
TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers
KM 35,40
KM 3,54 Each (Supplied on a Reel) (bez PDV-a)
KM 41,42
KM 4,142 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
10
KM 35,40
KM 3,54 Each (Supplied on a Reel) (bez PDV-a)
KM 41,42
KM 4,142 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.8V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
92 dB
Length
4.9mm
Width
3.9mm
Typical Input Voltage Noise Density
30nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Detalji o proizvodu