TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC

RS kataloški broj:: 795-8993Probna marka: STMicroelectronicsProizvođački broj:: TSH24IDT
brand-logo
Prikaži sve u Op Amps

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

25MHz

Typical Dual Supply Voltage

±1.5 → ±15V

Typical Slew Rate

15V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

8.75 x 4 x 1.6mm

Typical Input Voltage Noise Density

14nV/√Hz

Length

8.75mm

Height

1.6mm

Width

4mm

Detalji o proizvodu

TSH22, TSH24, High Gain Bandwidth Product Bipolar Operational Amplifiers

The TSH22 (Dual) and TSH24 (Quad) bipolar operational amplifiers offer operation from 3 V to 30 V with good bandwidth performance, unity gain stability and low noise.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 25,43

KM 5,085 Each (Supplied on a Reel) (bez PDV-a)

KM 29,75

KM 5,949 Each (Supplied on a Reel) (s PDV-om)

TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
Odaberite vrstu pakovanja

KM 25,43

KM 5,085 Each (Supplied on a Reel) (bez PDV-a)

KM 29,75

KM 5,949 Each (Supplied on a Reel) (s PDV-om)

TSH24IDT STMicroelectronics, High Speed, Op Amp, 25MHz, 3 → 30 V, 14-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

25MHz

Typical Dual Supply Voltage

±1.5 → ±15V

Typical Slew Rate

15V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

8.75 x 4 x 1.6mm

Typical Input Voltage Noise Density

14nV/√Hz

Length

8.75mm

Height

1.6mm

Width

4mm

Detalji o proizvodu

TSH22, TSH24, High Gain Bandwidth Product Bipolar Operational Amplifiers

The TSH22 (Dual) and TSH24 (Quad) bipolar operational amplifiers offer operation from 3 V to 30 V with good bandwidth performance, unity gain stability and low noise.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više