STMicroelectronics UC2845BD1, PWM Controller, 500 kHz 8-Pin, SOIC

RS kataloški broj:: 168-7315robna marka: STMicroelectronicsProizvođački broj:: UC2845BD1
brand-logo
Prikaži sve u PWM

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.25mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalji o proizvodu

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 61,00

€ 0,61 Each (In a Tube of 100) (bez PDV-a)

€ 71,37

€ 0,714 Each (In a Tube of 100) (s PDV-om)

STMicroelectronics UC2845BD1, PWM Controller, 500 kHz 8-Pin, SOIC

€ 61,00

€ 0,61 Each (In a Tube of 100) (bez PDV-a)

€ 71,37

€ 0,714 Each (In a Tube of 100) (s PDV-om)

STMicroelectronics UC2845BD1, PWM Controller, 500 kHz 8-Pin, SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo cijev
100 - 400€ 0,61€ 61,00
500 - 900€ 0,59€ 59,00
1000 - 1900€ 0,47€ 47,00
2000+€ 0,44€ 44,00

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.25mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalji o proizvodu

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
STMicroelectronics UC2845BD1, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC
Cijena na upitkomadno (isporučuje se u cijevi) (bez PDV-a)