STMicroelectronics UC3845BN, PWM Controller, 500 kHz 8-Pin, PDIP

RS kataloški broj:: 714-1155robna marka: STMicroelectronicsProizvođački broj:: UC3845BN
brand-logo
Prikaži sve u PWM

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

10.92 x 6.6 x 3.32mm

Length

10.92mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.32mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalji o proizvodu

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
€ 1,837Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 7,20

€ 0,72 Each (In a Pack of 10) (bez PDV-a)

€ 8,42

€ 0,842 Each (In a Pack of 10) (s PDV-om)

STMicroelectronics UC3845BN, PWM Controller, 500 kHz 8-Pin, PDIP
Odaberite vrstu pakovanja

€ 7,20

€ 0,72 Each (In a Pack of 10) (bez PDV-a)

€ 8,42

€ 0,842 Each (In a Pack of 10) (s PDV-om)

STMicroelectronics UC3845BN, PWM Controller, 500 kHz 8-Pin, PDIP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
10 - 40€ 0,72€ 7,20
50 - 90€ 0,69€ 6,90
100 - 240€ 0,65€ 6,50
250+€ 0,60€ 6,00

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
€ 1,837Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

10.92 x 6.6 x 3.32mm

Length

10.92mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.32mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalji o proizvodu

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
€ 1,837Each (In a Pack of 5) (bez PDV-a)