Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsPin Count
24
Package Type
PowerSSO
Driver Type
General Purpose
Mounting Type
Surface Mount
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsPin Count
24
Package Type
PowerSSO
Driver Type
General Purpose
Mounting Type
Surface Mount
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.