Tehnička dokumentacija
Tehnički podaci
Brand
SunhayatoType
Converter Board
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
68.04 x 33.66 x 1mm
FR Material Grade
FR4
Length
68.04mm
Thickness
1mm
Width
33.66mm
Zemlja podrijetla
Japan
Detalji o proizvodu
SOP converter board, 0.4 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
RSD 1.609
RSD 1.609 Each (bez PDV-a)
RSD 1.931
RSD 1.931 Each (s PDV-om)
1
RSD 1.609
RSD 1.609 Each (bez PDV-a)
RSD 1.931
RSD 1.931 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.609 |
10 - 24 | RSD 1.393 |
25+ | RSD 1.326 |
Tehnička dokumentacija
Tehnički podaci
Brand
SunhayatoType
Converter Board
Number of Contacts
96
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
68.04 x 33.66 x 1mm
FR Material Grade
FR4
Length
68.04mm
Thickness
1mm
Width
33.66mm
Zemlja podrijetla
Japan
Detalji o proizvodu
SOP converter board, 0.4 mm pitch
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).