Tehnička dokumentacija
Tehnički podaci
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
2.1W
Maximum Current
86mA
Depth
15mm
Dimensions
70 x 70 x 15mm
Air Flow
46m³/h
Noise Level
31.5dB
Fan Speed
3300rpm
Bearing Type
Vapo
Zemlja podrijetla
China
You may be interested in
Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mmrobna marka: Sunon
€ 22,86Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Sunon KDE Series Axial Fan, 24 V dc, DC Operation, 46m³/h, 2.1W, 86mA Max, 70 x 70 x 15mm
1
Cijena na upit
Sunon KDE Series Axial Fan, 24 V dc, DC Operation, 46m³/h, 2.1W, 86mA Max, 70 x 70 x 15mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mmrobna marka: Sunon
€ 22,86Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
2.1W
Maximum Current
86mA
Depth
15mm
Dimensions
70 x 70 x 15mm
Air Flow
46m³/h
Noise Level
31.5dB
Fan Speed
3300rpm
Bearing Type
Vapo
Zemlja podrijetla
China
You may be interested in
Sunon ME Series Axial Fan, 24 V dc, DC Operation, 49.3m³/h, 1.59W, 66mA Max, 70 x 70 x 20mmrobna marka: Sunon
€ 22,86Each (bez PDV-a)