Taica Anti Vibration Mount, Gel Bush

RS kataloški broj:: 474-864robna marka: TaicaProizvođački broj:: A-2
brand-logo
Prikaži sve u Anti Vibration Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

Taica

Anti Vibration Mount Type

Gel Bush

Bore Diameter

3mm

Bore Length

8mm

Outer Diameter

14mm

Material

Silicone Gel

Metalwork

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Gel Bushes

Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.

You may be interested in
Taica Anti Vibration Mount, Gel Bush
KM 30,43Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 26,01

KM 26,01 Each (bez PDV-a)

KM 30,43

KM 30,43 Each (s PDV-om)

Taica Anti Vibration Mount, Gel Bush

KM 26,01

KM 26,01 Each (bez PDV-a)

KM 30,43

KM 30,43 Each (s PDV-om)

Taica Anti Vibration Mount, Gel Bush
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 26,01
5+KM 25,00
You may be interested in
Taica Anti Vibration Mount, Gel Bush
KM 30,43Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Taica

Anti Vibration Mount Type

Gel Bush

Bore Diameter

3mm

Bore Length

8mm

Outer Diameter

14mm

Material

Silicone Gel

Metalwork

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Gel Bushes

Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.

You may be interested in
Taica Anti Vibration Mount, Gel Bush
KM 30,43Each (bez PDV-a)