Tehnička dokumentacija
Tehnički podaci
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
30A
Detalji o proizvodu
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
KM 410,72
KM 0,274 Each (Supplied on a Reel) (bez PDV-a)
KM 480,54
KM 0,321 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
1500
KM 410,72
KM 0,274 Each (Supplied on a Reel) (bez PDV-a)
KM 480,54
KM 0,321 Each (Supplied on a Reel) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
1500
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
30A
Detalji o proizvodu