Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Zemlja podrijetla
Japan
RSD 2.779
RSD 2.779 Each (bez PDV-a)
RSD 3.334
RSD 3.334 Each (s PDV-om)
1
RSD 2.779
RSD 2.779 Each (bez PDV-a)
RSD 3.334
RSD 3.334 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.779 |
5+ | RSD 2.730 |
Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Mounting Type
Surface Mount
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Zemlja podrijetla
Japan