TDK-Lambda GEN Series Digital Bench Power Supply, 0 → 40V, 0 → 19A, 1-Output, 760W
Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaSeries
GEN
Model Number
GEN40-19/LN
Number of Outputs
1
Rack Units
1 Unit
Supply Voltage
85 → 265V ac
Output Voltage
0 → 40V
Output Current
0 → 19A
Power Rating
760W
Digital/Analogue
Digital
Distrelec Product Id
30237549
Zemlja podrijetla
Israel
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaSeries
GEN
Model Number
GEN40-19/LN
Number of Outputs
1
Rack Units
1 Unit
Supply Voltage
85 → 265V ac
Output Voltage
0 → 40V
Output Current
0 → 19A
Power Rating
760W
Digital/Analogue
Digital
Distrelec Product Id
30237549
Zemlja podrijetla
Israel