TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-3/A, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 175 V dc, 85

RS kataloški broj:: 284-756brend: TDK-LambdaProizvođački broj:: HK15A-3/A
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

80mm

Width

68mm

Depth

23.5mm

Efficiency

66%

Minimum Temperature

0°C

Weight

170g

Maximum Temperature

+50°C

Zemlja podrijetla

Japan

Detalji o proizvodu

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-3/A, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 175 V dc, 85

Cena na upit

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-3/A, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 175 V dc, 85
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

80mm

Width

68mm

Depth

23.5mm

Efficiency

66%

Minimum Temperature

0°C

Weight

170g

Maximum Temperature

+50°C

Zemlja podrijetla

Japan

Detalji o proizvodu

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.