Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
119mm
Width
68mm
Depth
31mm
Efficiency
81%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+50°C
Zemlja podrijetla
Japan
Detalji o proizvodu
HK-A Series, Single Output, 10 to 150 W
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
119mm
Width
68mm
Depth
31mm
Efficiency
81%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+50°C
Zemlja podrijetla
Japan
Detalji o proizvodu
HK-A Series, Single Output, 10 to 150 W
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).