TDK-Lambda Switching Power Supply, HWS30A-15/A, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

RS kataloški broj:: 813-9020robna marka: TDK-LambdaProizvođački broj:: HWS30A-15/A
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

Zemlja podrijetla

Malaysia

Detalji o proizvodu

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B

Informacije o stanju skladišta trenutno nisu dostupne.

KM 177,20

KM 177,20 Each (bez PDV-a)

KM 207,32

KM 207,32 Each (s PDV-om)

TDK-Lambda Switching Power Supply, HWS30A-15/A, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

KM 177,20

KM 177,20 Each (bez PDV-a)

KM 207,32

KM 207,32 Each (s PDV-om)

TDK-Lambda Switching Power Supply, HWS30A-15/A, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 177,20
5+KM 174,34

Tehnička dokumentacija

Tehnički podaci

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

95mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

220g

Maximum Temperature

+50°C

Zemlja podrijetla

Malaysia

Detalji o proizvodu

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B