TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS75-12/A, 12V dc, 6.3A, 75.6W, 1 Output, 120 → 330 V dc, 85

RS kataloški broj:: 278-6251robna marka: TDK-LambdaProizvođački broj:: JWS75-12/A
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TDK-Lambda

Output Voltage

12V dc

Output Current

6.3A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+50°C

Zemlja podrijetla

Malaysia

Detalji o proizvodu

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Cijena na upit

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS75-12/A, 12V dc, 6.3A, 75.6W, 1 Output, 120 → 330 V dc, 85

Cijena na upit

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS75-12/A, 12V dc, 6.3A, 75.6W, 1 Output, 120 → 330 V dc, 85

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TDK-Lambda

Output Voltage

12V dc

Output Current

6.3A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+50°C

Zemlja podrijetla

Malaysia

Detalji o proizvodu

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950