TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 V

RS kataloški broj:: 739-8001brend: TDK-LambdaProizvođački broj:: ZWS100BAF-12
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

185mm

Width

45mm

Depth

72mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Detalji o proizvodu

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 21.623

RSD 21.623 Each (bez PDV-a)

RSD 25.947

RSD 25.947 Each (s PDV-om)

TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 V

RSD 21.623

RSD 21.623 Each (bez PDV-a)

RSD 25.947

RSD 25.947 Each (s PDV-om)

TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85 → 265 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

185mm

Width

45mm

Depth

72mm

Efficiency

88%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Detalji o proizvodu

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda