Tehnička dokumentacija
Tehnički podaci
Brand
TDKMaximum dc Current
1A
Package/Case
4520V
Length
4.7mm
Depth
4.5mm
Automotive Standard
AEC-Q200
Height
2mm
Dimensions
4.7 x 4.5 x 2mm
Shielded
Yes
Maximum DC Resistance
80mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Detalji o proizvodu
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
TDK SMD Common Mode Chokes
RSD 1.470
RSD 293,929 komad (u vrečici od 5) (bez PDV-a)
RSD 1.764
RSD 352,715 komad (u vrečici od 5) (s PDV-om)
Standard
5
RSD 1.470
RSD 293,929 komad (u vrečici od 5) (bez PDV-a)
RSD 1.764
RSD 352,715 komad (u vrečici od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
5 - 45 | RSD 293,929 | RSD 1.470 |
50 - 95 | RSD 223,386 | RSD 1.117 |
100 - 245 | RSD 202,484 | RSD 1.012 |
250 - 495 | RSD 194,646 | RSD 973 |
500+ | RSD 184,195 | RSD 921 |
Tehnička dokumentacija
Tehnički podaci
Brand
TDKMaximum dc Current
1A
Package/Case
4520V
Length
4.7mm
Depth
4.5mm
Automotive Standard
AEC-Q200
Height
2mm
Dimensions
4.7 x 4.5 x 2mm
Shielded
Yes
Maximum DC Resistance
80mΩ
Series
ACM-V
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Detalji o proizvodu
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.