TDK 6.8μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

RS kataloški broj:: 916-3087brend: TDKProizvođački broj:: C4532X7R1H685M250KB
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

TDK

Capacitance

6.8µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalji o proizvodu

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.032

RSD 206,403 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.238

RSD 247,684 komadno (u pakovanju od 5) (s PDV-om)

TDK 6.8μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
Odaberite vrstu pakovanja

RSD 1.032

RSD 206,403 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.238

RSD 247,684 komadno (u pakovanju od 5) (s PDV-om)

TDK 6.8μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 45RSD 206,403RSD 1.032
50 - 95RSD 146,311RSD 732
100 - 245RSD 142,392RSD 712
250 - 495RSD 137,167RSD 686
500+RSD 130,635RSD 653

Tehnička dokumentacija

Tehnički podaci

Brand

TDK

Capacitance

6.8µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalji o proizvodu

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers