Tehnička dokumentacija
Tehnički podaci
Proizvođač
TDKCapacitance
100nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalji o proizvodu
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
€ 0,10
€ 0,02 Each (Supplied as a Tape) (bez PDV-a)
€ 0,12
€ 0,025 Each (Supplied as a Tape) (s PDV-om)
5
€ 0,10
€ 0,02 Each (Supplied as a Tape) (bez PDV-a)
€ 0,12
€ 0,025 Each (Supplied as a Tape) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po traka |
---|---|---|
5 - 495 | € 0,02 | € 0,10 |
500+ | € 0,01 | € 0,05 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
TDKCapacitance
100nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalji o proizvodu
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.