Tehnička dokumentacija
Tehnički podaci
Brand
TDKInductance
15 μH
Maximum dc Current
0.59A
Package/Case
201612
Length
2mm
Depth
1.6mm
Height
1.2mm
Dimensions
2 x 1.6 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
913mΩ
Series
VLS-CX-1
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
China
KM 141,80
KM 0,567 Each (On a Reel of 250) (bez PDV-a)
KM 165,91
KM 0,663 Each (On a Reel of 250) (s PDV-om)
250
KM 141,80
KM 0,567 Each (On a Reel of 250) (bez PDV-a)
KM 165,91
KM 0,663 Each (On a Reel of 250) (s PDV-om)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
250 - 750 | KM 0,567 | KM 141,80 |
1000+ | KM 0,43 | KM 107,57 |
Tehnička dokumentacija
Tehnički podaci
Brand
TDKInductance
15 μH
Maximum dc Current
0.59A
Package/Case
201612
Length
2mm
Depth
1.6mm
Height
1.2mm
Dimensions
2 x 1.6 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
913mΩ
Series
VLS-CX-1
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
China