Tehnička dokumentacija
Tehnički podaci
Brand
TDKInductance
10 μH
Maximum dc Current
820mA
Package/Case
252010
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
482mΩ
Series
VLS-CX-1
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
China
€ 600,00
€ 0,30 komadno (u namotaju od 2000) (bez PDV-a)
€ 702,00
€ 0,351 komadno (u namotaju od 2000) (s PDV-om)
2000
€ 600,00
€ 0,30 komadno (u namotaju od 2000) (bez PDV-a)
€ 702,00
€ 0,351 komadno (u namotaju od 2000) (s PDV-om)
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TDKInductance
10 μH
Maximum dc Current
820mA
Package/Case
252010
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
482mΩ
Series
VLS-CX-1
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
China