TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "4"

RS kataloški broj:: 443-5602robna marka: TE ConnectivityProizvođački broj:: 06153904
brand-logo
Prikaži sve u Cable Markers

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Slide-on Cable Markers - Z type, Size 9 & 11

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Možda će vas zanimati

Cijena na upit

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "4"

Cijena na upit

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "4"

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Slide-on Cable Markers - Z type, Size 9 & 11

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Možda će vas zanimati