TE Connectivity Slide On Cable Marker, Black on Yellow, Pre-printed "4"

RS kataloški broj:: 443-6677robna marka: TE ConnectivityProizvođački broj:: 06161404
brand-logo
Prikaži sve u Cable Markers

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

2.8956mm

Maximum Cable Diameter

4.699mm

Colour

Black on Yellow

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Možda će vas zanimati

Cijena na upit

TE Connectivity Slide On Cable Marker, Black on Yellow, Pre-printed "4"

Cijena na upit

TE Connectivity Slide On Cable Marker, Black on Yellow, Pre-printed "4"

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

2.8956mm

Maximum Cable Diameter

4.699mm

Colour

Black on Yellow

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Možda će vas zanimati