Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
12
Pitch
5.08mm
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
17.5A
Voltage Rating
300 V
Zemlja podrijetla
United States
Cena na upit
TE Connectivity Barrier Strip, 12 Contact, 5.08mm Pitch, 1 Row, 17.5A, 300 V
1
Cena na upit
TE Connectivity Barrier Strip, 12 Contact, 5.08mm Pitch, 1 Row, 17.5A, 300 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
12
Pitch
5.08mm
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
17.5A
Voltage Rating
300 V
Zemlja podrijetla
United States