Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
16
Pitch
11.1mm
Body Orientation
Vertical
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
2
Current Rating
25A
Voltage Rating
300 V
Zemlja podrijetla
Taiwan, Province Of China
Cena na upit
TE Connectivity Barrier Strip, 16 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V
1
Cena na upit
TE Connectivity Barrier Strip, 16 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
16
Pitch
11.1mm
Body Orientation
Vertical
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
2
Current Rating
25A
Voltage Rating
300 V
Zemlja podrijetla
Taiwan, Province Of China